High voltage switching regulator for offline SMPS applications. This DC/DC controller features a 100kHz switching frequency and a maximum duty cycle of 72%. It offers over voltage and over temperature fault protection, with a maximum output current of 250mA and a maximum output voltage of 700V. Packaged in an 8-pin PDIP with gull wing leads, this surface mount component operates from -40°C to 125°C and is supplied on a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP1012APL100R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1012APL100R2G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Output Current | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1012APL100R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.