
The NCP1012APL130R2G is a DC/DC controller with a flyback topology, suitable for operation at a maximum input voltage of 10V and maximum power dissipation of 19W. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device provides fault protection against over voltage and over temperature conditions. It is available in a lead-free package and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi NCP1012APL130R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1012APL130R2G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 130kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Input Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1012APL130R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
