
The NCP1012ST100T3 is a DC/DC controller with a flyback topology, operating within a temperature range of -40°C to 150°C. It has a maximum power dissipation of 19W and a maximum duty cycle of 72%. The device is packaged in a TO-261-4 package and is available in quantities of 4000 per reel. The NCP1012ST100T3 is not RoHS compliant and contains lead.
Onsemi NCP1012ST100T3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1012ST100T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
