The NCP1012ST100T3G is a flyback DC/DC controller from Onsemi, packaged in a SOT-223 surface mount package. It operates over a temperature range of -40°C to 150°C and can handle up to 550mA of output current. The device is RoHS compliant and lead free, making it suitable for environmentally friendly applications. The SOT-223 package measures 6.7mm in length, 3.7mm in width, and 1.65mm in height, and is available in tape and reel packaging.
Onsemi NCP1012ST100T3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 72% |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 550mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1012ST100T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
