Onsemi NCP1014LEDGTGEVB technical specifications.
| Capacitance | 8E-12F |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Output Current | 630mA |
| Output Current per Channel | 630mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GreenPoint™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1014LEDGTGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.