Onsemi NCP1014STBUCGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 520mA |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1014STBUCGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
