
High voltage switching regulator for offline SMPS, featuring a PDIP package. Operates from 100V to 250V AC input with a maximum output voltage of 700V and output current of 450mA. Offers a maximum duty cycle of 72% and a switching frequency up to 65kHz. This through-hole component supports a maximum output power of 19W and operates within a temperature range of -60°C to 150°C. It is RoHS compliant and halogen-free.
Onsemi NCP1015AP065G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 9.1V |
| Min Input Voltage | 7.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1A |
| Output Current | 450mA |
| Output Power | 19W |
| Output Voltage | 700V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 65kHz |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1015AP065G to view detailed technical specifications.
No datasheet is available for this part.
