
High voltage switching regulator for offline SMPS, featuring a PDIP package. This DC/DC controller operates with a maximum duty cycle of 72% and a maximum output voltage of 700V. It supports a maximum output current of 450mA and a maximum power dissipation of 19W. The device is RoHS compliant, halogen-free, and designed for through-hole mounting.
Onsemi NCP1015AP100G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Output Current | 450mA |
| Output Power | 19W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Switching Frequency-Max | 65kHz |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1015AP100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
