Onsemi NCP1027ATXGEVB technical specifications.
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1027ATXGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
