
High voltage switching regulator for offline SMPS, featuring a PDIP package. Operates from 90V to 265V AC input with a maximum output current of 880mA and a fixed output voltage up to 700V. This DC/DC controller boasts a maximum duty cycle of 87% and a switching frequency up to 71.5kHz, suitable for flyback topologies. Designed for through-hole mounting, it offers a maximum power dissipation of 25W and operates within a temperature range of 0°C to 125°C. The component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1027P065G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 87% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 880mA |
| Max Output Voltage | 700V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 8.9V |
| Min Supply Voltage | 7.9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 25W |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 71.5kHz |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1027P065G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP1027P065G
onsemi announces the discontinuance of VHVIC0, 1, and 2 process products, including power management controllers like the NCP1031 and NCP1653 series.
