Onsemi NCP1028LEDGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Number of Outputs | 1 |
| Output Current | 720mA |
| Output Current per Channel | 720mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1028LEDGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
