
Onsemi NCP102SNT1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 5mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 500mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Voltage | 816mV |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP102SNT1G to view detailed technical specifications.
No datasheet is available for this part.