
This integrated DC-DC converter, designed for PoE and telecom applications, features a Flyback and Boost topology. It operates with a minimum input voltage of 8V and a maximum of 16V, supporting up to two outputs with 500mA each. The device offers a maximum duty cycle of 75% and a maximum switching frequency of 800kHz. It includes over-temperature fault protection and is housed in a halogen-free, lead-free TSSOP package suitable for surface mounting. The component is supplied on a 4000-piece tape and reel, with a maximum power dissipation of 3W and an operating supply current of 4mA.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1030DMR2G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 75% |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 80% |
| Max Frequency | 800kHz |
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Current | 4mA |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 500mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Topology | Flyback, Boost |
| RoHS | Compliant |
No datasheet is available for this part.
