The NCP103AMX090TCG is a single-output linear voltage regulator with a fixed output voltage of 0.9V. It operates from an input voltage range of 1.7V to 5.5V and can supply up to 0.15A of output current. The device is designed to operate over a temperature range of -40C to 85C. It is packaged in a HVSON (SOLCC4) package type.
Onsemi NCP103AMX090TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 0.86 |
| Output Voltage1-Max | 0.94 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4.44 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 0.9 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00342 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP103AMX090TCG to view detailed technical specifications.
No datasheet is available for this part.