The NCP103AMX100TCG is a surface mount linear voltage regulator with a fixed output voltage of 1V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a quiescent current of 95uA and a power supply rejection ratio of 75dB.
Onsemi NCP103AMX100TCG technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP103AMX100TCG to view detailed technical specifications.
No datasheet is available for this part.
