1.2V fixed output linear voltage regulator, delivering 150mA maximum output current with 1% accuracy. Features high 75dB Power Supply Rejection Ratio (PSRR) and 95µA quiescent current. Operates from 1.7V to 5.5V input voltage, with a 1.2V minimum output voltage. Packaged in a compact 1mm x 1mm x 0.55mm surface mount configuration, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCP103AMX120TCG technical specifications.
| Accuracy | 1% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500nA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP103AMX120TCG to view detailed technical specifications.
No datasheet is available for this part.