Onsemi NCP103AMX270TCG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP103AMX270TCG to view detailed technical specifications.
No datasheet is available for this part.
