
High PSRR 2.8V LDO regulator, delivering 150mA output current with 1% accuracy. Features a low dropout voltage of 75mV and a wide input voltage range from 1.7V to 5.5V. Operates with a low quiescent current of 95µA and a typical supply current of 500nA. Packaged in a compact DFN surface-mount case, this lead-free component offers a maximum operating temperature of 150°C and is supplied on a 3000-piece tape and reel.
Onsemi NCP103AMX280TCG technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 75mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500nA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP103AMX280TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
