3.0V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features 75dB high PSRR and 1% accuracy. Operates from 1.7V to 5.5V input voltage with a 720mV dropout voltage. Surface mount DFN package, 1mm x 1mm x 0.55mm, supplied on 3000-piece tape and reel. Includes active discharge functionality and operates across a -40°C to 85°C temperature range.
Onsemi NCP103AMX300TCG technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 720mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500nA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP103AMX300TCG to view detailed technical specifications.
No datasheet is available for this part.
