The NCP103AMX320TCG is a linear voltage regulator with a fixed output voltage of 3.2V and a maximum output current of 0.15A. It has a voltage tolerance of 2% and operates within a temperature range of -40°C to 85°C. The device is packaged in a HVSON-4 package and is suitable for use in applications where a low dropout voltage and high accuracy are required.
Onsemi NCP103AMX320TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.7 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00576 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP103AMX320TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.