Onsemi NCP103BMX180TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.76 |
| Output Voltage1-Max | 1.84 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.22 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00576 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP103BMX180TCG to view detailed technical specifications.
No datasheet is available for this part.