
Onsemi NCP1050P100G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 525uA |
| Output Current | 6.3mA |
| Output Power | 20W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 107kHz |
| Topology | Flyback |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1050P100G to view detailed technical specifications.
No datasheet is available for this part.
