
The NCP1050ST100T3 is a DC/DC controller from Onsemi, packaged in a TO-261-4 plastic case. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 40W. This device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 4000 units per package.
Onsemi NCP1050ST100T3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1050ST100T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
