Onsemi NCP1050ST44T3G technical specifications.
| Package/Case | TO-261-4 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 47kHz |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1050ST44T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
