
The NCP1051ST136T3 is a DC/DC controller from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a TO-261-4 package and is not RoHS compliant. The device has a maximum power dissipation of 40W and is packaged in tape and reel with 4000 units per reel.
Onsemi NCP1051ST136T3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1051ST136T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
