Onsemi NCP1052GEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 100mA |
| Output Power | 1.2W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1052GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
