
High-voltage switching controller IC in a PDIP package, designed for through-hole mounting. Features include a maximum output voltage of 700V, maximum supply voltage of 265V, and a maximum power dissipation of 40W. Operates with a minimum supply voltage of 85V and a maximum duty cycle of 77%. This component offers a maximum operating temperature of 150°C and is RoHS compliant and Halogen Free.
Onsemi NCP1052P100G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 77% |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 525uA |
| Output Current | 6.3mA |
| Output Power | 20W |
| Output Voltage | 700V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1052P100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
