
Onsemi NCP1052P44G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1052P44G to view detailed technical specifications.
No datasheet is available for this part.
