
The NCP1052ST136T3G is a flyback DC/DC controller from Onsemi, packaged in a SOT-223 4-pin surface mount package. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 40W and a maximum input voltage of 10V, with a minimum input voltage of -300mV. It is available in a tape and reel packaging with 4000 units per package.
Onsemi NCP1052ST136T3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 77% |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1052ST136T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
