
The NCP1052ST44T3 is a single-output DC/DC controller from Onsemi, packaged in a TO-261-4 plastic case. Operating within a temperature range of -40°C to 150°C, this device is not RoHS compliant. It features a maximum power dissipation of 40W and is available in tape and reel packaging with 4000 units per package.
Onsemi NCP1052ST44T3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1052ST44T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
