
Monolithic high voltage gated oscillator power switching regulator designed for flyback topology. Features a wide input voltage range of 85V to 265V and a maximum output voltage of 40V. Offers a maximum output current of 7mA and a maximum duty cycle of 77%. Packaged in a through-hole PDIP with a maximum power dissipation of 40W. Operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Onsemi NCP1053P44G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 77% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 6.3mA |
| Output Power | 20W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 47kHz |
| Topology | Flyback |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1053P44G to view detailed technical specifications.
No datasheet is available for this part.
