
The NCP1053ST100T3 is a DC/DC controller from Onsemi, available in a TO-261-4 package. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 40W. This device is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 4000 units.
Onsemi NCP1053ST100T3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1053ST100T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
