
Monolithic high voltage gated oscillator power switching regulator, PDIP-7 package. Features a maximum duty cycle of 77%, operating from 85V to 265V AC input. This DC/DC controller offers a 20W output power and 6.3mA output current. Designed for through-hole mounting, it operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Onsemi NCP1055P136G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 77% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 6.3mA |
| Output Power | 20W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1055P136G to view detailed technical specifications.
No datasheet is available for this part.
