The NCP105AMX120TCG is a linear voltage regulator LDO with a nominal output voltage of 1.2V, a maximum input voltage of 5.5V, and a maximum output current of 150mA. It has a fixed output voltage and operates over a temperature range of -40°C to 85°C. The device is available in a 4-pin HXSON package.
Onsemi NCP105AMX120TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.152 |
| Output Voltage1-Max | 1.248 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0046 |
| Load Regulation-Max | 0.015 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP105AMX120TCG to view detailed technical specifications.
No datasheet is available for this part.