Onsemi NCP10670BD100R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Min | 7.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP10670BD100R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.