The NCP1071P065G is a DC/DC controller with a flyback topology, operating from an 8.6V supply voltage and capable of delivering up to 350mA of output current. It features a maximum power dissipation of 14W and is available in a PDIP package. The device is compliant with RoHS regulations and has a maximum operating temperature range of -40°C to 125°C. It also provides fault protection against over voltage, over temperature, and short circuit conditions.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Duty Cycle | 68% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Operating Supply Voltage | 8.6V |
| Output Current | 350mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 7.11mm |
| RoHS | Compliant |
