Onsemi NCP1071P100G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 68% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Operating Supply Voltage | 8.6V |
| Output Current | 350mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1071P100G to view detailed technical specifications.
No datasheet is available for this part.