Onsemi NCP1071SOTGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1071SOTGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.