Onsemi NCP1072DIPGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1072DIPGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.