Onsemi NCP1072P100BG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.59 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1072P100BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.