
High voltage switching regulator for offline SMPS, featuring a PDIP package. Operates with AC input voltages from 100V to 250V, supporting a maximum output current of 450mA. This isolated DC/DC controller boasts a maximum duty cycle of 72% and a switching frequency up to 100kHz, ideal for flyback topologies. The component is lead-free and halogen-free, with a wide operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1075P065G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 250V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 8.6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8.2V |
| Output Current | 450mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1075P065G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
