High voltage switching regulator for offline SMPS, featuring a 130kHz operating frequency and a 68% duty cycle. This isolated DC/DC controller operates from 85V to 265V input, delivering up to 450mA output current. It includes over voltage, over temperature, and short circuit fault protection. Packaged in a PDIP through-hole mount, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Onsemi NCP1075P130G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 68% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Frequency | 130kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 8.6V |
| Min Supply Voltage | 6.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Voltage | 8V |
| Weight | 0.030018oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1075P130G to view detailed technical specifications.
No datasheet is available for this part.