Onsemi NCP1075SOTGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 800mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1075SOTGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.