
AC to DC switching converter, off-line switcher with adjustable output. Features a maximum input voltage of 250V AC and a minimum of 100V AC. Operates with a maximum switching frequency of 100kHz and a maximum duty cycle of 72%. Offers a maximum output current of 450mA and a maximum power dissipation of 19W. Packaged in a 4-pin SOT-223 surface mount configuration, this component is RoHS compliant and Halogen Free.
Onsemi NCP1075STAT3G technical specifications.
| Package/Case | SOT-223 |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 250V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 100V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1075STAT3G to view detailed technical specifications.
No datasheet is available for this part.
