Onsemi NCP1076DIPGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 3.5A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1076DIPGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.