The NCP1077AAP065G is an automotive DC/DC controller from Onsemi, designed for use in automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V. The device is packaged in a 7-pin DIP package, measuring 7.62mm in width and 9.32mm in length. It is a single-function device, suitable for use in automotive power management systems.
Onsemi NCP1077AAP065G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1077AAP065G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.