
The NCP1077ABP065G is an automotive DC/DC controller from Onsemi, designed for applications requiring a 12V nominal supply voltage. It features a 7-pin PDIP package and operates over a temperature range of -40 to 125°C. With a temperature grade of AUTOMOTIVE, this device is suitable for use in harsh environments. The controller is a single-function device, making it suitable for a variety of DC/DC conversion applications.
Onsemi NCP1077ABP065G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1077ABP065G to view detailed technical specifications.
No datasheet is available for this part.