The NCP1077BAP065G is an automotive DC/DC controller from Onsemi with a nominal supply voltage of 12V. It operates over a temperature range of -40°C to 125°C and is available in a 7-pin DIP package. This device is suitable for use in automotive applications and is classified as an automotive temperature grade.
Onsemi NCP1077BAP065G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1077BAP065G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.