The NCP1079BAP065G is an automotive DC/DC controller from Onsemi. It features a nominal supply voltage of 12V and operates over a temperature range of -40 to 125°C. The device is packaged in a 7-pin PDIP package, measuring 7.62mm in width and 9.32mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Onsemi NCP1079BAP065G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1079BAP065G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.