
Onsemi NCP1080DEG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26mA |
| Max Output Voltage | 9.6V |
| Min Output Voltage | 8.4V |
| Max Power Dissipation | 13W |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1080DEG to view detailed technical specifications.
No datasheet is available for this part.